Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B33K2E1

Res Thin Film 0402 33.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Molded SMD Paper T/R

$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B33K2E1.

IHS

Datasheet4 pages4 years ago
Datasheet9 pages4 years ago

JRH Electronics

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-9.63%

CAD Models

Download TE Connectivity CPF0402B33K2E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB3322X
Res Thin Film 0402 33.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0733K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 33.2kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176215-6
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy CPF-A-0402B33K2E1
PanasonicERA2AEB333X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 33kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB303X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 30kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0730K1L
30.1kΩ 62.5mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
TE ConnectivityCPF0402B33K2E1
Res Thin Film 0402 33.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Molded SMD Paper T/R
TE Connectivity / AMP2-1879212-0
33.2K ohm, Surface Mount Precision Resistor, Thin Film, 0402, .063 W, .1 %, 25 p

Descriptions

Descriptions of TE Connectivity CPF0402B33K2E1 provided by its distributors.

Res Thin Film 0402 33.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 33200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
33.2KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 33.2KOHM +/-0.1%.063W +/-25PPM/C
RES, 33K2, 0.1%, 0.063W, 0402, THIN FILM; Resistance:33.2kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Pr
CPF 0402 33K2 0.1% 25PPM 1K RL Resistance Value: 33.2K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 33.2K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B33K2E1 | Internal Number: 8-1879215-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879215-3
  • 8-1879215-3.