Vishay TMCP1C225KTRF

Cap Tant Solid 2.2uF 16V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 8.8 Ohm 125C T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP1C225KTRF.

JRH Electronics

Datasheet11 pages4 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-2.10%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.157
Stock
34,785
137,850
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8.8 Ω
6.5 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
-
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206
KYOCERA AVXTAJR225K016RNJ
Cap Tant Solid 2.2uF 16V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6.5 Ohm 125C T/R
Cap Tant Solid 2.2uF 10V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 8.8 Ohm 125C T/R
Yageo GroupT491A225K020AT
Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125C T/R
Cap Tant Solid 2.2uF 20V UB CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 6.6 Ohm 125C T/R
KYOCERA AVXTAJA225K016RNJ
Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6.5 Ohm 125C T/R

Descriptions

Descriptions of Vishay TMCP1C225KTRF provided by its distributors.

Cap Tant Solid 2.2uF 16V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 8.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0805
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
Surface Mount Tantalum Capacitor, Tmcp Series, 2.2 F, 10%, 16 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP1C225KTRF
Capacitance uF = 2.2 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 0805 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 8.8 / Leakage Current nA = 500 / Ripple Current mA = 85 / Dissipation Factor % = 0.08 / Series = TMCP / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric