Vishay TMCMA0J336MTRF

Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCMA0J336MTRF.

IHS

Datasheet15 pages5 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.14
$ 0.14
Stock
31,178
100,293
100,293
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
2.5 Ω
2.5 Ω
Leakage Current
2.3 µA
2.1 µA
2.1 µA
Dissipation Factor
10 %
12 %
12 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Polymer 33uF 6.3VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
KYOCERA AVXTAJA336M010RNJ
Cap Tant Solid 33uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.7 Ohm 125C T/R
KYOCERA AVXTAJA336K006RNJ
Cap Tant Solid 33uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125C T/R
KYOCERA AVXTAJA336K010RNJ
Cap Tant Solid 33uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.7 Ohm 125C T/R
CAP TANT 33UF 10% 6.3V 1206 / 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm

Descriptions

Descriptions of Vishay TMCMA0J336MTRF provided by its distributors.

Cap Tant Solid 33uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206
1206 (3216Metric) TMCM 6.3V 33muF ±20% 0.126Lx0.063W 3.20mmx1.60mm
CAP TA 33UF 6.3VDC 20% 3.2 X 1.6 X 1.6MM SMD EXT RNG
33¦ÌF ¡À20% 6.3V 2¦¸ 3216-18 3.2mm*1.6mm*1.6mm
CAP, 33UF, 6.3V, TANT, CASE A; Capacitance:33µF; Voltage(DC):6.3V; Capacitor Case / Package:1206 ^3216 Metric]; Capacitance Tolerance:± 20%; ESR:2ohm; Manufacturer Size Code:A; Failure Rate:-; Ripple Current:197mA; Quali

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric