Vishay TLZ5V6B-GS18

Zener Diode, single, Two Terminal, 5.59V V(Z), 2.5%, sod-80 |Vishay TLZ5V6B-GS18
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ5V6B-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.048
Stock
1
301,783
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
5.6 V
5.6 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
13 Ω
13 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, single, Two Terminal,5.76V V(Z),2.6%,sod-80 |Vishay TLZ5V6C-GS08
Diode Zener Single 5.6V 2% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,5.76V V(Z),2.6%,sod-80 |Vishay TLZ5V6C-GS18
Diodes Inc.BZT52C5V6-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 7.14% 40Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.BZT52C5V6-13-F
BZT52C5V6 Series 500 mW 5.6 V 10 mA Surface mount Zener Diode - SOD-123
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay TLZ5V6B-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,5.59V V(Z),2.5%,sod-80 |Vishay TLZ5V6B-GS18
DIODE ZENER 5.6V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diode, DO-213AA
ZENER SOD-80 .5W 5.6V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric