Vishay TLZ13B-GS18

Zener Diode, single, Two Terminal, 12.88V V(Z), 2.6%, sod-80 |Vishay TLZ13B-GS18
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ13B-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.081
Stock
1
324,389
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
13 V
13 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
14 Ω
14 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 13V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,12.43V V(Z),2.6%,sod-80 |Vishay TLZ13A-GS18
Zener Diode, single, Two Terminal,12.43V V(Z),2.6%,sod-80 |Vishay TLZ13A-GS08
Diodes Inc.DDZ13B-7
DDZ13B-7 Series 500 mW 13 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
onsemiMMSZ5243B
500 mW, 13 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of Vishay TLZ13B-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,12.88V V(Z),2.6%,sod-80 |Vishay TLZ13B-GS18
DIODE ZENER 13V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diode, DO-213AA
ZENER SOD-80 .5W 13V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric