Vishay TLZ12C-GS18

Zener Diode, single, Two Terminal, 12.05V V(Z), 2.5%, sod-80 |Vishay TLZ12C-GS18
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ12C-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.095
$ 0.081
Stock
1
199,631
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
12 V
12 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
12 Ω
12 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, single, Two Terminal,11.74V V(Z),2.5%,sod-80 |Vishay TLZ12B-GS08
Zener Diode, single, Two Terminal,11.42V V(Z),2.5%,sod-80 |Vishay TLZ12A-GS08
Zener Diode, single, Two Terminal,11.74V V(Z),2.5%,sod-80 |Vishay TLZ12B-GS18
Diodes Inc.DDZ12C-7
DDZ12C Series 12 V 10 mA 500 mW Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ12B-7
Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7
Diodes Inc.DDZ9699-7
Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay TLZ12C-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,12.05V V(Z),2.5%,sod-80 |Vishay TLZ12C-GS18
DIODE ZENER 12V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diodes 12 Volt 0.5 Watt IR = 0.04uA
Zener Diode, DO-213AA
ZENER SOD-80 .5W 12V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric