Diodes Inc. DDZ12B-7

Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ12B-7.

IHS

Datasheet8 pages4 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-11.19%

CAD Models

Download Diodes Inc. DDZ12B-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.053
Stock
374,787
316,120
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
Zener Voltage
12 V
10.775 V
Tolerance
2.5 %
3 %
Power Dissipation
500 mW
500 mW
Impedance
12 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ12C-7
DDZ12C Series 12 V 10 mA 500 mW Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ13B-7
DDZ13B-7 Series 500 mW 13 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7
Zener Diode, 14V V(Z), 2%, 0.3W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Diodes Inc. DDZ12B-7 provided by its distributors.

Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7
DDZ12B Series 12 V 10 mA 370 mW Surface Mount Precision Zener Diode - SOD-123
Zener Diode Single 11.7V 2.51% 12Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 12V V(Z), 2.51%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ12B7