Vishay TLWY7600

TELUX LED Single Color LED, Yellow, Clear Nondiffused, 2.7mm
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLWY7600.

IHS

Datasheet9 pages3 years ago
Datasheet14 pages0 years ago

Future Electronics

element14 APAC

TME

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download Vishay TLWY7600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Yellow 594nm Automotive 4-Pin PLCC T/R
Single Color LED, Yellow, Colorless Clear, 2.575mm
LED Uni-Color Yellow 597nm Automotive 4-Pin PLCC T/R
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
Led, Yel, Grn, 200/900Nm, 140Deg, 0606 Rohs Compliant: Yes |Dialight 598-8450-20-7CF
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle

Descriptions

Descriptions of Vishay TLWY7600 provided by its distributors.

TELUX LED Single Color LED, Yellow, Clear Nondiffused, 2.7mm
Yellow 7.62 x 7.62 mm 60° 70 mA 2.67 V 1400 mlm Square Domed LED Through Hole
LED, TELUX, YELLOW; Bulb Size:1.35mm; LED Colour:Yellow; Viewing Angle:30°; Forward Current If:70mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:592nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:592nm; External Length / Height:7.62mm; External Width:7.62mm; Forward Current If Max:70mA; Forward Voltage VF Max:2.67V; Half Angle:30°; Height Above Board:2.85mm; LED / Lamp Size:SR1.35; LED Colour:Yellow; LED Type:Standard; Lead Length:4.95mm; Lead Spacing:5.08mm; Luminous Flux Max:2.4lm; Luminous Flux Min:1lm; Luminous Flux Typ:1.4lm; Luminous Intensity Typ:1.4lm; Mounting Type:Through Hole; No. of Pins:4; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +110°C; Peak Wavelength:594nm; Power Dissipation Pd:187mW; Reverse Protection Voltage:10V; Storage Temperature Max:110°C; Storage Temperature Min:-55°C; Voltage Vf Min:1.83V; Voltage Vf Typ:2.1V; Wavelength Max:597nm; Wavelength Min:585nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLWY 7600
  • TLWY7600.