Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8450-207CF

Dual Color LED, Yellow/green, Water Clear, 1.6mm
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8450-207CF.

IHS

Datasheet2 pages8 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+229%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, Red/yellow, Water Clear, 1.6mm
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Red/Yellow 4-Pin Chip 1210(3225Metric) T/R
Dual Color LED, Yellow/green, Water Clear, 2.64mm
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
LED Uni-Color Green 565nm 3-Pin SOT-23 T/R

Descriptions

Descriptions of Dialight 598-8450-207CF provided by its distributors.

Dual Color LED, Yellow/green, Water Clear, 1.6mm
LED Bi-Color Green/Yellow 4-Pin Chip 0606 T/R
LED, YEL, GRN, 200/900NM, 140DEG, 0606;
SM LED 0606 Y/530G CATH 7 RL DISCRETES
Standard LEDs - SMD Yel/Grn WC 150/140mcd 592/530nm
LED GREEN/YELLOW CLEAR 0606 SMD
598-8450-20-7CF, DIALIGHT CORPORATION
530nm(green),592nm(yellow) 140° 3.2V,2V 20mA Green,20mA Yellow With flat top,rectangle transparent colourless,green,yellow 0606 SMD mount 1.6mm*1.6mm*700μm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8450-20-7CF
  • 5988450207CF