Vishay TLLE4401

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLLE4401.

IHS

Datasheet7 pages5 years ago

Farnell

HQonline

TME

Newark

Inventory History

3 month trend:
-43.67%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TLLE4401 provided by its distributors.

Single Color LED, Yellow, Tinted Diffused, T-1, 3mm
LED Uni-Color Yellow 591nm 2-Pin T-1 T/R
3MM LED YELLOW LC TINT.DIFF-e3
LED, YELLOW, TH, 17MCD, 589NM;
591nm 60¡ã 1.8V 2mA , 3.2mm*3.2mm*6.1mm
LED, YELLOW, T-1 (3MM), 17MCD, 589NM; Bulb Size:T-1 (3mm); LED Color:Yellow; Luminous Intensity:17mcd; Viewing Angle:60°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:589nm;RoHS Compliant: Yes
LED Colour = Yellow / Lens Colour = Diffused / LED Pitch mm = 2.54 / Lens Shape = Dome / Luminous Intensity mcd = 32 / Series = TL Series / Peak Wavelength nm = 594 / Bulb Package = T-1 / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = 60 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 30

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLLE 4401