Vishay TLHY6405

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY6405.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 2-Pin Bag
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLHY6405 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
LED YELLOW 10 MCD (TYP.) 5.8 MM T-1 3/4 30 MA 2.4 V (TYP.) 6 V 585 NM
Indicator, LED;Yellow;10mcd;5.8mm;T-1-3/
RS APAC
588nm 60¡ã 2.4V 10mA , 5.8mm*5.8mm*9mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:10µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED Forward voltage: 2.4 VDC Luminous intensity: 6.3...14 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Yellow Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 30 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric