Vishay TLHY5401

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHY5401.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Farnell

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-0.34%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 2-Pin Bag
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay TLHY5401 provided by its distributors.

LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 T/R
Standard LEDs - Through Hole Yellow Tinted Diff 4.0-7.0mcd@10mA
LED YELLOW DIFFUSED T-1 3/4 T/H
LED, YELLOW, TH, 12MCD, 594NM;
588nm 60¡ã 2.4V 10mA , , 5mm*5mm*12.8mm
LED, YELLOW, T-1 3/4 (5MM), 12MCD, 594NM; LED, YELLOW, T-1 3/4 (5MM), 12MCD, 594NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:12mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.4V; LED Mounting:Through Hole; Lens Shape:Round

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHY5401.