Vishay TMCP0G226KTRF

Cap Tant Solid 22uF 4V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TMCP0G226KTRF.

IHS

Datasheet11 pages4 years ago
Datasheet2 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 22uF 2.5V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
Yageo GroupT491A226K004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206
KYOCERA AVXTAJP226K004RNJ
Cap Tant Solid 22uF 4V P CASE 10% (2.05 X 1.35 X 1.5mm) SMD 2012-15 5 Ohm 125°C T/R
Yageo GroupT491B226K004AT
Cap Tant Solid 22uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
Yageo GroupT491A226K006AT
Cap Tant Solid 22uF 6.3V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125C T/R
KYOCERA AVXTAJA226K004RNJ
Cap Tant Solid 22uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R

Descriptions

Descriptions of Vishay TMCP0G226KTRF provided by its distributors.

Cap Tant Solid 22uF 4V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 4 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805
Solid Tantalum Surface Mount Chip Capacitors, Molded Case, 0805 Size
Surface Mount Tantalum Capacitor, Tmcp Series, 22 F, 10%, 4 V, 0805 [2012 Metric], P Rohs Compliant: Yes |Vishay TMCP0G226KTRF
CAP, 22µF, 4V, 10%; Capacitance: 22µF; Voltage Rating: 4V; Tantalum Capacitor Case: 0805 [2012 Metric]; Product Range: TMCP Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°
Capacitance uF = 22 / Rated Voltage DC V = 4 / Tolerance (±) % = 10 / Package Type = 0805 / Size Code = P / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 4 / Leakage Current nA = 900 / Ripple Current mA = 126 / Dissipation Factor % = 0.1 / Series = TMCP / Length mm = 2 / Width mm = 1.3 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric