Vishay TH3C476K016C0800

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TH3C476K016C0800.

IHS

Datasheet18 pages3 years ago

Inventory History

3 month trend:
+32.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTHJC476K016RJN
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.9 Ohm 175°C T/R
Tantalum Capacitor, Polarized, Aluminum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
KYOCERA AVXTRJC476K010RRJ
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.54 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Aluminum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413
KYOCERA AVXTAJW476K006RNJ
Cap Tant Solid 47uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.5 Ohm 125°C T/R

Descriptions

Descriptions of Vishay TH3C476K016C0800 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512
CAP TANT 47UF 10% 16V 2312
47¦ÌF ¡À10% 16V 800m¦¸ 2312 6mm*3.2mm*2.8mm
new, original packaged
Capacitance uF = 47 / Rated Voltage DC V = 16 / Tolerance (±) % = 10 / Package Type = 2412 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 800 / Leakage Current nA = 500 / Ripple Current mA = 370 / Dissipation Factor % = 6 / Series = TH3 / Length mm = 6 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric