Yageo Group T495C476K010ATE300

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495C476K010ATE300.

IHS

Datasheet28 pages4 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-5.43%

CAD Models

Download Yageo Group T495C476K010ATE300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.648
$ 0.211
$ 0.211
Stock
48,127
850,741
850,741
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
300 mΩ
1.1 Ω
1.1 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTRJC476K010RRJ
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.54 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512
TH3 Series 47 uF ±10 % 10 V Surface Mount Solid Tantalum Chip Capacitor
KYOCERA AVXTAJW476K006RNJ
Cap Tant Solid 47uF 6.3V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.5 Ohm 125°C T/R
KYOCERA AVXTHJC476K016RJN
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.9 Ohm 175°C T/R
Tantalum Capacitor, Polarized, Aluminum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413

Descriptions

Descriptions of Yageo Group T495C476K010ATE300 provided by its distributors.

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=300mOhms
2312 (6032Metric) T495 10V 47muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
47¦ÌF 2000h@ 85¡ãC ¡À10% 10V 300m¦¸ 2312 6mm*3.2mm*2.8mm
T495C476K010ATE300, YAGEO / KEMET ELECTRONICS
47.0UF 10.0V ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495C476K010ATE300.