Yageo Group T498C476K016ATE800

Tantalum Capacitor, Polarized, Aluminum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T498C476K016ATE800.

IHS

Datasheet18 pages2 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T498C476K016ATE800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTHJC476K016RJN
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.9 Ohm 175°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512
TH3 Series 47 uF ±10 % 10 V Surface Mount Solid Tantalum Chip Capacitor
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125C T/R
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1 Ohm 125°C T/R
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T498C476K016ATE800 provided by its distributors.

Tantalum Capacitor, Polarized, Aluminum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413
2312 (6032Metric) T498 16V 47muF ±10% 0.236Lx0.126W 6.00mmx3.20mm
47¦ÌF 2000h@ 150¡ãC ¡À10% 16V 800m¦¸ 2312 6mm*3.2mm*2.8mm
T498C476K016ATE800, YAGEO / KEMET ELECTRONICS
CAP, 47UF, 16V, TANT, CASE C; Capacitance: 47µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2412 [6032 Metric]; Product Range: T498 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.