
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TFPT1206L1002JV | 742 | 1 | |||||||||
| Future Electronics | TFPT1206L1002JV | 3,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 541-1190-1-ND | 4,428 | 1 | Cut Tape | ||||||||
| TTI | TFPT1206L1002JV | 0 | 2K | Tape & Reel | 12h | |||||||
| RS (Formerly Allied Electronics) | TFPT1206L1002JV | 0 | 2K | Bulk | 22h |
Download datasheets and manufacturer documentation for Vishay TFPT1206L1002JV.
Download Vishay TFPT1206L1002JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay TFPT1206L1002JV provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TFPT1206L1002JV.