EPCOS B57621C103J62

Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57621C103J62.

IHS

Datasheet3 pages20 years ago

Newark

element14 APAC

Future Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
NTHS Series 1206 10 kOhm ±10% 3477 K Surface Mount NTC Thermistor
Thermistor PTC 10KOhm 5% 2-Pin 1206 T/R
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
NTC Thermistors NTC THERMISTOR 1206 10K K62 B-3530K

Descriptions

Descriptions of EPCOS B57621C103J62 provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R Automotive
Epcos 10kOhms 300mW 1206 NTC Thermistor; 10s; 3.2 x 1.6 x 1.3mm
Thermistor NTC 10KOhm 5% 2-Pin 1206 Blister T/R
THERMISTOR, NTC, 10K; Zero Power Resistance at 25°C: 10kohm; Product Range: -; Thermistor Mounting: SMD; Beta Value (K): 3530K; Thermistor Case Style: 1206 [3216 Metric]; Thermistor Terminals: -; Operating Temperature Min: -55°
THERMISTOR; Thermistor Type:NTC; Resistance (25°C):10kohm; Product Range:B57621 Series; B-Constant:3530K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57621-C103-J62
  • B57621C 103J 62
  • B57621C 103J62
  • B57621C-103J-62