Vishay NTHS1206N02N1002KE

NTHS Series 1206 10 kOhm ±10% 3477 K Surface Mount NTC Thermistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTHS1206N02N1002KE.

IHS

Datasheet3 pages3 years ago
Datasheet3 pages14 years ago

Newark

_legacy Avnet

Mouser

Inventory History

3 month trend:
-98.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
NTC Thermistors NTC THERMISTOR 1206 10K K62 B-3530K
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K Plastic T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3730K T/R
NTHS Series 0805 10 kOhm ±5 % 3477 K Surface Mount NTC Thermistor

Descriptions

Descriptions of Vishay NTHS1206N02N1002KE provided by its distributors.

NTHS Series 1206 10 kOhm ±10% 3477 K Surface Mount NTC Thermistor
Thermistor NTC 10KOhm 10% 2-Pin 1206 T/R
NTC THERMISTOR, 1206, 10kohm; Thermistor Type: NTC; Resistance (25°C): 10kohm; Product Range: NTHS Series; B-Constant: 3477K; B-Constant Tolerance: ± 3%; Probe Material: -; Lead Length: -; Operating Temperat 84R1573
NTC THERMISTOR, 1206, 10kohm; Thermistor; NTC THERMISTOR, 1206, 10kohm; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-10% to +10%; Beta Value (K):3477K; Operating Temperature Range:-40°C to +125°C; Thermistor Case Style:1206; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS1206N02N1002KE.