Vishay TE1506

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 8uF, Through Hole Mount
$ 2.862
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1506.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Newark

element14

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.862
$ 2.93
Stock
365
3,311
Authorized Distributors
1
5
Capacitance
8 µF
8 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConELXV800ELL8R2MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8.2uF
KYOCERA AVXUVC2G8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 8.2muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZN101ELL8R2ME11D
Cap Aluminum Lytic 8.2uF 100V 20% (5 X 11mm) Radial 2mm 235mA 6000h 105C Bulk
8.2uF 200V ±20% 66mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2D8R2MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 8.2UF 200 V, LD SERIES 20000H 8 (DIA.) X 9MM
NichiconULD2G8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 8.2muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay TE1506 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 8uF, Through Hole Mount
CAP 8UF 150V 9.779X21.539 105C AXL
8uF 150V 9.779x21.539 105°C Axi
CAPACITOR ALUM ELEC 8UF, 150V, +75, -10%; CAPACITOR ALUM ELEC 8UF, 150V, +75, -10%, AXIAL; Product Range: VISHAY - TE Series; Capacitance: 8µF; Capacitance Tolerance: +75%, -10%; Voltage Rating: 150V; Diameter: 9.779mm; ESR: -; Height: 21.539mm; Capacitor Terminals: Axial Leaded
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:8µF; Voltage Rating:150V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1506