Vishay TE1402-E3

Cap Aluminum Polymer 3uF 100VDC -10 to 50% Axial Aluminum Cylindrical Can
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1402-E3.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-0.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.48
$ 2.64
Stock
5,202
2,754
Authorized Distributors
6
2
Capacitance
3 µF
3 µF
Mount
-
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay TE1402-E3 provided by its distributors.

Cap Aluminum Polymer 3uF 100VDC -10 to 50% Axial Aluminum Cylindrical Can
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 3uF, Through Hole Mount
Cap Aluminum Lytic 3uF 100V -10% to 50% (8 X 17.5mm) Axial 2000h 105°C
Aluminum Electrolytic Capacitors - Leaded 100V 3uF AXIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1402E3