Vishay TE1402

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 3uF, Through Hole Mount
$ 2.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1402.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

element14

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.631
$ 2.48
Stock
2,756
5,583
Authorized Distributors
2
6
Capacitance
3 µF
3 µF
Mount
Through Hole
-
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2A3R3MAD
CAPACITOR, ALUMINUM ELECTROLYTIC-LEADED,100V,3.3UF,20%, 5X12,BULK
NichiconTVX2C3R3MAD
Cap Aluminum Lytic 3.3uF 160V 20% (8 X 16mm) Axial 33mA 2000h 85C
NichiconTVX1H3R3MAD
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 12mm) Axial 28mA 2000h 85C

Descriptions

Descriptions of Vishay TE1402 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 3uF, Through Hole Mount
Cap Aluminum Lytic 3uF 100V -10% to 50% (8 X 17.5mm) Axial 2000h 105C
CAPACITOR ALUM ELEC 3UF, 100V, AXIAL; Capacitance:3µF; Capacitance Tolerance:+75, -10%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:18.364mm; Diameter:8.179mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:3µF; Voltage Rating:100V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1402