Vishay TE1305.5

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 25muF -10% +75% 0.315Diax0.807L 8.00mmx20.50mm
$ 2.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1305.5.

IHS

Datasheet5 pages3 years ago

Newark

element14

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.696
$ 2.69
Stock
2,488
3,636
Authorized Distributors
4
6
Capacitance
25 µF
25 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
600 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik860080773005
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPJ1J270MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 27muF ±20% 0.248Dia 6.30mm
NichiconUPM1J270MED
27uF 63V 卤20% 130mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
27uF 63V 640m惟 卤20% 130mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860080673002
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXY350ELL270MEB5D
Cap Aluminum Lytic 27uF 35V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Vishay TE1305.5 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 50V 25muF -10% +75% 0.315Diax0.807L 8.00mmx20.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 25uF, Through Hole Mount
Cap Aluminum Lytic 25uF 50V -10% to 75% (8 X 20.5mm) Axial 2000h 105C
Aluminum Electrolytic Capacitors - Leaded 50V 25uF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1305-5