Vishay TE1209-E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 25V 50muF -10% +75% 0.315Diax0.807L 8.00mmx20.50mm
$ 3.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1209-E3.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+106%

CAD Models

Download Vishay TE1209-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.114
$ 2.656
Stock
4,260
7,174
Authorized Distributors
6
6
Capacitance
50 µF
50 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
75 %
10 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
600 mA
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 47uF 25V 20% (6.3 X 12mm) Axial 100mA 2000h 85C T/R
NichiconTVX1E470MAD
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr
NichiconTVX2A470MAD
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Axial 190mA 2000h 85C

Descriptions

Descriptions of Vishay TE1209-E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 25V 50muF -10% +75% 0.315Diax0.807L 8.00mmx20.50mm
Cap Aluminum 50uF 25V -10% to 75% (8.179 X 21.539mm) Axial 2000 hr 105°C
CAPACITOR, ALUM ELECTROLYTIC, CAP 50 UF, TOL -10, +75%, VOL-RTG 25 VDC, AXIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 50uF, Through Hole Mount
CAPACITOR ALUM ELECT 50UF, 25V, AXIAL; Capacitance:50µF; Capacitance Tolerance:+75, -10%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:21.539mm; Diameter:8.179mm; Capacitor Mounting:Through Hole
CAP ALUM ELECT 50UF, 25V, AXIAL; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:50µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Series:Little-Lytic; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE1209E3