Vishay TE1166

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 16V 350muF -10% +75% 0.354Diax1.496L 9.00mmx38.00mm
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1166.

IHS

Datasheet5 pages3 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1C331MAD
Capacitor Aluminum 330uF 16VDC 20% 8 X 16mm AXL 320mA 2000 hr
NichiconTVX2A331MCD
Cap Aluminum Lytic 330uF 100V 20% (13 X 31.5mm) Axial 750mA 2000h 85C
NichiconTVX1H331MCD
VX Series 330 uF 50 V 85°C Ø10 x 26 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay TE1166 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TE 16V 350muF -10% +75% 0.354Diax1.496L 9.00mmx38.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 350uF, Through Hole Mount
CAPACITOR ALUM ELEC 350UF, 16V, AXIAL; Capacitance:350µF; Capacitance Tolerance:+75, -10%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:39.014mm; Diameter:9.779mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:350µF; Voltage Rating:16V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1166