Vishay TE1135

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
$ 2.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TE1135.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-1.60%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.538
$ 2.88
Stock
4,409
1,996
Authorized Distributors
2
5
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
12 V
12 V
Tolerance
75 %
75 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX1A101MAD
VX Series 100 uF 10 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
Cornell DubilierSKA101M100
Cap Aluminum Lytic 100uF 100V 20% (10 X 26mm) Axial 1.18 Ohm 350mA 85°C
Cornell DubilierSKA101M063
Cap Aluminum Lytic 100uF 63V 20% (10 X 17mm) Axial 1.47 Ohm 247mA 85C

Descriptions

Descriptions of Vishay TE1135 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 12V, 75% +Tol, 10% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 12V -10% to 75% (8 X 20.5mm) Axial 2000h 105C
CAPACITOR ALUM ELEC 100UF, 12V, AXIAL; Capacitance:100µF; Capacitance Tolerance:+75, -10%; Voltage Rating:12V; Life Time @ Temperature:2000 hours @ 85°C; Height:21.539mm; Diameter:8.179mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:100µF; Voltage Rating:12V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE-1135