Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCST5250

TCST5250 Series Single Channel 70 V Transmissive Optical Sensor Phototransistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCST5250.

JRH Electronics

Datasheet12 pages11 years ago

IHS

element14 APAC

Newark

Farnell

CAD Models

Download Vishay TCST5250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-06-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-02-06
LTD Date2026-08-07

Related Parts

VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
VishayTCST1030
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU
VishayTCST2103
Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Optical Switches, Transmissive, Phototransistor Output Transmissive 5mm High Resolution PCB
Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V

Descriptions

Descriptions of Vishay TCST5250 provided by its distributors.

TCST5250 Series Single Channel 70 V Transmissive Optical Sensor Phototransistor
2.7mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Transmissive Photo Interrupter, Phototransistor, Through Hole, 2.7 mm
Channel Type Photoelectric Switch (Logic Output)
Photointerrupter Transmissive 2.7mm Phototransistor 4-Pin Tube
Transistor Output Slotted Switch, 1-Channel, 2.7mm Slot Width
Transmissive Optical Sensor with Phototransistor Output
SENSOR TRANS. NO FLAGS, 0,5mm APERT.-e2
IC COMPARATOR DIFF DUAL 8TSSOP
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN
Vishay Slot-Type Photo Switch, TH
SENSOR OPT SLOT PHOTOTRAN PCB MT
SENSR OPTO SLOT 2.7MM TRANS THRU
Optical Sensor Transmissive/Slotted Interrupter; Sensor Output:Phototransistor; Sensor Mounting:Through Hole; Gap Width:2.7Mm; Aperture Width:0.5Mm; Forward Current If:60Ma; Reverse Voltage Vr:6V; Forward Voltage:1.2V Rohs Compliant: No |Vishay TCST5250.
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = Transistor / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 2.7 / Light Type = Infrared / Operating Voltage Min. V = 1.25 / Operating Voltage Max. V = 1.5 / Termination Type = Pins / Load Current mA = 200 / Series = TCST / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Width mm = 6 / Length mm = 14.3 / Height mm = 9.5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST5250.