Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCST2103

Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCST2103.

Farnell

Datasheet12 pages13 years ago
Datasheet12 pages14 years ago

Factory Futures

IHS

Newark

Jameco (USA)

Inventory History

3 month trend:
+56.09%

CAD Models

Download Vishay TCST2103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1986-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCST2300
Vishay Slot-Type Photointerrupter, 1-Ch, 3.1mm Slot Width, TH, 24.5mm × 6.3mm × 11.1mm
VishayTCST2202
Vishay Photointerrupter, 1 Channel, TH, 24.5mm × 6.3mm × 10.8mm
VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm

Descriptions

Descriptions of Vishay TCST2103 provided by its distributors.

Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing
SENSOR, OPTICAL, PHOTOTRANSISTOR O/P; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:Through Hole; No. of Pins:4; Operating Temperature Range:-55°C to +85°C; Output Current:100mA; Sensor Output1:Phototransistor
Fork coupler Dimensions L x W x H: 11.9 x 6.3 x 10.8 mm Gap width: 3.1 mm Operating temperature: -55...+85 °C Break-time: 8 µs Make-time: 10 µs Output collector-emitter voltage: 70 V
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Gap Width:3.1mm; Aperture Width:1mm; Forward Current If:60mA; Reverse Voltage Vr:6V; Forward Voltage:1.25V RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST 2103
  • TCST2103.