Vishay TCST1030

Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCST1030.

IHS

Datasheet12 pages6 years ago
Datasheet8 pages26 years ago

element14 APAC

Newark

Arrow Electronics

CAD Models

Download Vishay TCST1030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1996-03-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-02-06
LTD Date2026-08-07

Related Parts

VishayTCST2202
Vishay Photointerrupter, 1 Channel, TH, 24.5mm × 6.3mm × 10.8mm
VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
VishayTCST2103
Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing
ams-OSRAMSFH 5140 F
Photodetector Optoschmitt 3-Pin Miniature Side Looker

Descriptions

Descriptions of Vishay TCST1030 provided by its distributors.

Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output Type:PhotoTransistor; Mounting:Through Hole; Gap Width:3.1mm; Aperture
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:60mA; Output Voltage Max:70V; Package/Case:Thru Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST1030.