Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1105

Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1105.

IHS

Datasheet4 pages5 years ago

Electro Sonic

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-6.42%

CAD Models

Download Omron EE-SX1105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB200
Optical Switches, Transmissive, Phototransistor Output Optical Switch
VishayTCST2103
950 nm 60mA Through Hole Transmissive Optical Sensor with Phototransistor Output

Descriptions

Descriptions of Omron EE-SX1105 provided by its distributors.

Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
OMRON ELECTRONIC COMPONENTS EESX1105 Transmissive Photo Interrupter, Phototransistor, Through Hole, 2 mm, 0.4 mm, 50 mA, 5 V
OPTO SWITCH, TRANSMISSIVE; SVHC:No SVHC (20-Jun-2011); External Depth:4.9mm; External Length / Height:3.3mm; External Width:2.6mm; Input Current:50mA; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Output:Aperture: 0.4/1.1mm; Peak Wavelength:800nm; Sensing Distance Max:2mm; Sensor Type:Photosensor, Slotted

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX1105