Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1103

Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1103.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.98%

CAD Models

Download Omron EE-SX1103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Omron Slot type photoelectric switch, 1passageway, Through hole mounting
OptekOPB804
Bulk Phototransistor 4 Through-Beam Through-Beam Optical Sensor 0.155 (3.94mm) 30mA 30V 85C
OptekOPB200
Photo Interrupter, Through Beam, 5.1Mm; |Tt Electronics / Optek Technology OPB200
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width

Descriptions

Descriptions of Omron EE-SX1103 provided by its distributors.

Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Fork coupler Dimensions L x W x H: 5 x 4 x 5 mm Gap width: 2 mm Operating temperature: -25...+85 °C Break-time: 10 us Make-time: 10 us Output collector-emitter voltage: 30 V
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:50mA; Opto Case Style:DIP; Input Current Max:50mA; Leaded Process Compatible:No
PHOTO INTERRUPTER, TRANSMISSIVE, 2MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 2mm; Aperture Width: 0.4mm; Forward Current If: 50mA; Reverse Voltage Vr: 5V; Forward Voltage: 1.3V; Product Range:

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1103.
  • EESX1103