Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SX1106

Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX1106.

IHS

Datasheet4 pages5 years ago

element14 APAC

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.91%

CAD Models

Download Omron EE-SX1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm Aper PCB 3mm Wide Slot
Optical Switches, Transmissive, Phototransistor Output Hi Res .5mm w/Boss PCB 3mm Wide Slot
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width
VishayTCST2103
950 nm 60mA Through Hole Transmissive Optical Sensor with Phototransistor Output
VishayTCST2300
Vishay Slot-Type Photointerrupter, 1-Ch, 3.1mm Slot Width, TH, 24.5mm × 6.3mm × 11.1mm

Descriptions

Descriptions of Omron EE-SX1106 provided by its distributors.

Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Fork coupler Dimensions L x W x H: 6.5 x 4 x 5.5 mm Gap width: 3 mm Operating temperature: -25...85 °C Break-time: 10 us Make-time: 10 us Output collector-emitter voltage: 30 V
Optical Sensor (Switch) Transmissive / Slotted Interrupter No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Leaded Process Compatible:No; Operating Temperature Range:-25
OPTO SWITCH, TRANSMISSIVE; Sensor Output:PhotoTransistor; Sensor Mounting:Through Hole; Gap Width:3mm; Aperture Width:0.4mm; Forward Current If:50mA; Reverse Voltage Vr:5V; Forward Voltage:1.3V; Product Range:EE-SX1106 Series; Automotive Qualification Standard:-; External Depth:5.4mm; External Length / Height:6mm; External Width:4.2mm; Input Current:50mA; No. of Channels:1Channels; No. of Pins:4Pins; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Optocoupler Output Type:PhotoTransistor; Output:Aperture: 0.4mm; Output Voltage:30V; Peak Wavelength:950nm; Sensing Distance Max:3mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX1106.
  • EESX1106