Vishay TCN0801X104KTB

Cap Ceramic Network 0.1uF 50V X7R 10% SIP 7 Capacitor 125C Bulk
$ 8.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCN0801X104KTB.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.005
$ 11.233
Stock
320
980
Authorized Distributors
4
3
Capacitance
100 nF
100 nF
Dielectric
X7R
-
Mount
Through Hole
-
Case/Package
SIP
SIP
Number of Capacitors
7
-
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupCK06BX104K
Multilayer Ceramic Capacitor, C062 Series, 0.1 - F, - 10%, X7R, 100 V, Radial Leaded
Yageo GroupC056T104K5X5CR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC052T104K5X5CM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXW3A4YC104MAT2A
Cap Ceramic Array 0.1uF 16V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Vishay TCN0801X104KTB provided by its distributors.

Cap Ceramic Network 0.1uF 50V X7R 10% SIP 7 Capacitor 125C Bulk
Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP8
SIP ceramic capacitor 10% 100nF
100nF ¡À10% 7 X7R 50V SIP , 3.3mm*8.89mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric