Vishay TCN0801X104KCB

Cap Ceramic Array 0.1uF 50V 10% Thru-Hole 7 Capacitor Bulk
$ 11.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCN0801X104KCB.

IHS

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.233
$ 8.005
Stock
980
320
Authorized Distributors
3
4
Capacitance
100 nF
100 nF
Dielectric
-
X7R
Mount
-
Through Hole
Case/Package
SIP
SIP
Number of Capacitors
-
7
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay TCN0801X104KCB provided by its distributors.

Cap Ceramic Array 0.1uF 50V 10% Thru-Hole 7 Capacitor Bulk
Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-8
TCN08-01X-104K CB e1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric