Vishay T97R476K035LSA

Cap Tant Solid 47uF 35V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125C T/R
$ 13.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T97R476K035LSA.

IHS

Datasheet22 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.181
$ 8.631
$ 8.631
Stock
2,322
1,215,844
1,215,844
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
2924
2924
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
130 mΩ
50 mΩ
50 mΩ
Leakage Current
16.5 µA
16.5 µA
16.5 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 594D SERIES
595D Series 47 uF ±10 % 25V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 47uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
594D Series 47 uF ±10 % 35V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824
T95 Series 47 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay T97R476K035LSA provided by its distributors.

Cap Tant Solid 47uF 35V R CASE 10%( 7.6 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024
CAP TANT 47UF 35V 10% 2824
T97476K035R8Hsa |Vishay T97R476K035LSA
HI REL COTS 47UF 35V 10% SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric