Sprague T95R476K035LABS

T95 Series 47 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 13.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sprague T95R476K035LABS.

IHS

Datasheet21 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 13.166
$ 5.51
$ 5.51
Stock
1
11,657
11,657
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
280 mΩ
200 mΩ
200 mΩ
Leakage Current
16.5 µA
16.6 µA
16.6 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-07-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, 594D SERIES
595D Series 47 uF ±10 % 25V SMT Solid Conformal Coated Tantalum Chip Capacitor
594D Series 47 uF ±10 % 35V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 47uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.28 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824

Descriptions

Descriptions of Sprague T95R476K035LABS provided by its distributors.

T95 Series 47 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824
CAP TANT 47UF 10% 35V 2824

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE