Vishay T97H337K020HSA

330UF SMD Solid MNO2 Tantalum Electrolytic Capacitor, 20 V DC +/-10%, T97 Series
$ 11.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T97H337K020HSA.

IHS

Datasheet22 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.31%

CAD Models

Download Vishay T97H337K020HSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.726
$ 8.384
$ 8.384
Stock
1,530
25,953
25,953
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3226
3226
3226
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
66 µA
66 µA
66 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 330uF 20V H CASE 10% (8 X 6.6 X 5.2mm) Pad SMD 0.1 Ohm 125C T/R
330UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 VDC +/-10%, 593D SERIES
Yageo GroupT494X337K010AT
Cap Tant Solid 330uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT494X337K010AH
Cap Tant Solid 330uF 10V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 330uF 20V H CASE 20% (8 X 6.6 X 5.2mm) Pad SMD 0.1 Ohm 125C T/R
KYOCERA AVXTPSV337K010R0100
Cap Tant Solid 330uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.1 Ohm 125°C T/R

Descriptions

Descriptions of Vishay T97H337K020HSA provided by its distributors.

330UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T97 SERIES
Surface Mount Tantalum Capacitor, 330 uF, 20 V, ± 10%, -55 °C, 125 °C, 2626 [6666-56 Metric]
Solid Tantalum Chip Capacitors TANTAMOUNT™, Hi-Rel COTS, Ultra-Low ESR, Conformal Coated Case
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 3226

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric