KYOCERA AVX TPSV337K010R0100

Cap Tant Solid 330uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.1 Ohm 125°C T/R
$ 2.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV337K010R0100.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

AVX

Jameco

Alternate Parts

Price @ 1000
$ 2.265
$ 1.75
$ 1.75
Stock
11,697
114,376
114,376
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
60 mΩ
60 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSV337M010R0100
Cap Tant Solid 330uF 10V V CASE 20%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.1 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric]
KYOCERA AVXTPSE337K006R0100
Cap Tant Solid 330uF 6.3V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Yageo GroupT494X337K010AT
Cap Tant Solid 330uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSV337K010R0100 provided by its distributors.

Cap Tant Solid 330uF 10V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924
TPS Series 330 uF ±10% 10 V Surface Mount Tantalum Chip Capacitor
CAPACITOR, CASE V, 330 UF, 10V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.1ohm; Capacitor Case Style:2924; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:V; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX