Vishay T97F157K025LSA

Cap Tant Solid 150uF 25V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.08 Ohm 125C T/R
$ 11.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T97F157K025LSA.

IHS

Datasheet22 pages4 years ago

Factory Futures

Inventory History

3 month trend:
-48.75%

Alternate Parts

Price @ 1000
$ 11.249
$ 7.244
Stock
24,286
41,303
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
Leakage Current
37.5 µA
38 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

150UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 VDC +/-10%, 597D SERIES
Cap Tant Solid 150uF 20V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.08 Ohm 125C T/R
597D Series 150 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
KYOCERA AVXTPSV157K020R0080
Cap Tant Solid 150uF 20V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.08 Ohm 125°C T/R
Cap Tant Solid 150uF 20V W CASE 10% (7.3 X 6 X 3.5mm) Inward L SMD 7361-38 0.08 Ohm 125C T/R
KYOCERA AVXTAJE157K020RNJ
Cap Tant Solid 150uF 20V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R

Descriptions

Descriptions of Vishay T97F157K025LSA provided by its distributors.

Cap Tant Solid 150uF 25V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.08 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 3024
150¦ÌF ¡À10% 25V 80m¦¸ 3024 7.6mm*6mm*5.1mm
T97157K025F8Hsa |Vishay T97F157K025LSA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric