Vishay 597D157X0025F2T

597D Series 150 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 7.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D157X0025F2T.

IHS

Datasheet21 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.176
$ 15.323
$ 15.323
Stock
6,275
335
335
Authorized Distributors
6
2
2
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Leakage Current
38 µA
37.5 µA
37.5 µA
Dissipation Factor
8 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTPSV157M020R0080
Cap Tant Solid 150uF 20V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.08 Ohm 125°C T/R
Cap Tant Solid 150uF 25V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.08 Ohm 125C T/R
150UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 VDC +/-10%, 597D SERIES
Cap Tant Solid 150uF 20V E CASE 10% (7.3 X 6 X 3.6mm) Inward L SMD 7360-38 0.08 Ohm 125C T/R
KYOCERA AVXTAJE157M020RNJ
Cap Tant Solid 150uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
595D Series 150 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 597D157X0025F2T provided by its distributors.

597D Series 150 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3024
Capacitance uF = 150 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Package Type = 2924 / Size Code = F / Failure Rate = 0.08 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 80 / Leakage Current uA = 10 / Ripple Current A = 1.8 / Dissipation Factor % = 8 / Series = 597D / Length mm = 7.6 / Width mm = 6 / Height mm = 4.7 / Packaging = Tape & Reel
CAP, 150µF, 25V, 20%, SMD; Capacitance: 150µF; Voltage Rating: 25V; Tantalum Capacitor Case: 3024 [7660 Metric]; Product Range: 597D Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 0.08ohm; Manufacturer Size Code: F; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Mounting: SMD; Capacitor Terminals: SMD; External Depth: 4.7mm; External Length / Height: 7.3mm; External Width: 6mm; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric