Vishay T55D336M035C0100

Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.1 Ohm 105°C T/R
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55D336M035C0100.

IHS

Datasheet27 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-4.60%

CAD Models

Download Vishay T55D336M035C0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.945
$ 1.828
$ 1.828
Stock
61,686
364,582
364,582
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
65 mΩ
65 mΩ
Leakage Current
115.5 µA
115.5 µA
115.5 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay T55D336M035C0100 provided by its distributors.

Cap Tant Solid 33uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.1 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
T55 Series 2917 33 uF ±20% 35 V 100 mOhm ESR SMT Polymer Chip Capacitor
vPolyTan™ Polymer Surface-Mount Chip Capacitors, Molded Case, High Performance Type
33uF 35V ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
TANT POLY CAP, 33UF, 1.5A, 35V, 2917;
33¦ÌF ¡À20% 35V 100m¦¸ 7343-31 7.3mm*4.3mm*4.3mm
T55d336m035c0100 Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55D336M035C0100.