Vishay T55B336M6R3C0040

T55 Series 33 uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55B336M6R3C0040.

IHS

Datasheet27 pages2 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.379
$ 0.369
$ 0.369
Stock
61,469
31,420
31,420
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
70 mΩ
70 mΩ
Leakage Current
20.7 µA
20.7 µA
20.7 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Cap Tant Solid 33uF 8V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
T55 Series 33uF ±20% 6.3 V High Performance Solid Polymer Tantalum Capacitor
T55 Series 33uF ±20% 6.3V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411

Descriptions

Descriptions of Vishay T55B336M6R3C0040 provided by its distributors.

T55 Series 33 uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
CAP POLYMER TA 33UF 6R3VDC 20% 3.5 X 2.8 X 1.9MM 3528-21
Cap Tant Polymer 33uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.04 Ohm 125C T/R
33¦ÌF 1000h@ 105¡ãC ¡À20% 6.3V 33m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
Capacitor,Polymer Conductive,Ripple curr
Tantal-Poly.-Cap. 33uF 6,3V 3,5x2,8x1,9
Molded Polymer Tantalum Capacitors
CAP, 33µF, 6.3V, 20%; Capacitance: 33µF; Voltage Rating: 6.3V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.04ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55B336M6R3C0040.