Yageo Group T520B336M006AHE040

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B336M006AHE040.

IHS

Datasheet46 pages2 years ago

Farnell

Inventory History

3 month trend:
-43.85%

CAD Models

Download Yageo Group T520B336M006AHE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.449
$ 0.449
Stock
9,608
502,088
502,088
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
40 mΩ
Leakage Current
20.79 µA
20.79 µA
20.79 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

T55 Series 33 uF ±20 % 6.3V High Performance Solid Polymer Tantalum Capacitor
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 33.0UF 6V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
T55 Series 33 uF ±20% 6.3V High Performance Solid Polymer Tantalum Capacitor
Yageo GroupT491B336M006AT
Cap Tant Solid 33uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125C Automotive T/R
T55 Series 33uF ±20% 6.3 V High Performance Solid Polymer Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T520B336M006AHE040 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Capacitor,33Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520B336M006AHE040
Cap Tant Polymer 33uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.04 Ohm 105C T/R
33¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 40m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T520B336M006AHE040, YAGEO / KEMET ELECTRONICS
CAP, 33UF, 6.3V, TANT, POLYMER, CASE B; Capacitance: 33µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.04ohm; Operating Temperature Min: -55°C; O

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.