Vishay T55B106M035C0200

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55B106M035C0200.

IHS

Datasheet27 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+4.79%

CAD Models

Download Vishay T55B106M035C0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.806
$ 0.806
Stock
160,957
163,136
163,136
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
150 mΩ
150 mΩ
Leakage Current
35 µA
105 µA
105 µA
Dissipation Factor
-
15 %
15 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay T55B106M035C0200 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Cap Tant Polymer 10uF 35VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 105°C T/R
T55 Series 1411 10 uF ±20% 35 V 200 mOhm ESR SMT Polymer Chip Capacitor
Tantalum Capacitors – Polymer; VISHAY; T55B106M035C0200; 10 µF; 200 mOhm; 35 V
CAP, 10UF, 35V, TANT, POLYMER, CASE B; Capacitance: 10µF; Voltage Rating: 35V; Product Range: vPolyTan T55 Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.2ohm; Operating Temperature Min: -55°C
Cap, 10Uf, 35V, Tant, Polymer, Case B; Capacitance:10Μf; Capacitance Tolerance:± 20%; Voltage(Dc):35V; Manufacturer Size Code:B; Esr:0.2Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Vishay T55B106M035C0200
Capacitance uF = 10 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Size Code = B / Failure Rate = 1 % / 1000 h / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 200 / Leakage Current uA = 35 / Ripple Current mA = 800 / Dissipation Factor % = 0.08 / Series = T55 / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric