
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | 35TQC10MYFB | 10,000 | 2K | Tape & Reel | ||||||||
| Newark | 35TQC10MYFB | 265 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | 35TQC10MYFB | 6,000 | 500 | Bulk | ||||||||
| UnikeyIC | 35TQC10MYFB | 2,000 | 2K | Tape & Reel | 15h | |||||||
| LCSC | C4986518 | 17 | 1 | 14m |
Download Panasonic 35TQC10MYFB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Panasonic 35TQC10MYFB provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: