Vishay T55A476M6R3C0070

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.07 Ohm 105°C T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55A476M6R3C0070.

IHS

Datasheet27 pages2 years ago

element14 APAC

HQonline

Inventory History

3 month trend:
+0.55%

Alternate Parts

Price @ 1000
$ 0.326
$ 0.317
$ 0.317
Stock
300,523
287,217
287,217
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
200 mΩ
200 mΩ
Leakage Current
29.6 µA
28.2 µA
28.2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTCJA476M006R0070
TCJ Series 1206 47 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor
KYOCERA AVXTCJA476M006R0100
Cap Tant Polymer 47uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) SMD 3216-18 0.1 Ohm 105C T/R
KYOCERA AVXTCQB476M006R0070
47μF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Panasonic10TAB47M
Panasonic 10TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411

Descriptions

Descriptions of Vishay T55A476M6R3C0070 provided by its distributors.

Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.07 Ohm 105°C T/R
Avnet Japan
T55 Series 1206 47 uF ±20 % 6.3 V Surface Mount Molded Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1306
CAP POLYMER TA 47UF 6R3VDC 20% 3.2 X 1.6 X 1.6MM 3216-18
47¦ÌF ¡À20% 6.3V 70m¦¸@ 100kHz 1206 3.2mm*1.6mm*1.8mm
Tantal-Poly.-Cap. 47uF 6,3V 3,2x1,6x1,6
TC 47uF 6,3V 20% Case A 70mOhm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55A476M6R3C0070.