Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10TAB47M

Panasonic 10TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TAB47M.

IHS

Datasheet5 pages7 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-5.83%

CAD Models

Download Panasonic 10TAB47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 0.53
$ 0.53
Stock
81,827
661,438
661,438
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
35 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Panasonic6TAB47M
Panasonic 6TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCQB476M006R0070
47μF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric), 1210 70mOhm @ 100kHz
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 47uF ±20%
Panasonic10TPG47M
Cap Tant Polymer 47uF 10VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R

Descriptions

Descriptions of Panasonic 10TAB47M provided by its distributors.

Panasonic 10TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 47uF 10VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Capacitance uF = 47 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 70 / Leakage Current uA = 47 / Ripple Current A = 1.1 / Dissipation Factor % = 8 / Series = TA / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TAB47M.