Vishay SSC54HE3_A/H

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SSC54HE3_A/H.

IHS

Datasheet5 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+36.84%

CAD Models

Download Vishay SSC54HE3_A/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.276
$ 0.365
Stock
177,996
129,429
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMC
Forward Voltage
490 mV
490 mV
Reverse Voltage (DC)
40 V
40 V
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 45V V(RRM), Silicon, DO-221BC
Diodes Inc.SBRT5A50SAF-13
Diode Super Barrier Rectifier 50V 5A 2-Pin SMAF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.7A, 50V V(RRM), Silicon, DO-221BC
Diodes Inc.SBR1045CTL-13
Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsFERD20U50DJF-TR
FERD20U50 Series 50 V 20 A SMT Field Effect Rectifier Diode - PowerFlat (5x6)

Descriptions

Descriptions of Vishay SSC54HE3_A/H provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
Diode 40 V 5A Surface Mount DO-214AB (SMC) DIODE SCHOTTKY 40V 5A DO214AB
Rectifiers and Schottky diodes; VISHAY; SSC54HE3_A/H; 5 A; Surface Mount; 60 mA; 5 A
Diode Schottky 40V 5A Automotive 2-Pin SMC T/R
40V 175A 500¦ÌA 5A SMC(DO-214AB) 4.5mm*2.79mm*2.29mm
40V 5A 490mV@5A DO-214AB(SMC) Schottky Diodes ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC54-HE3_A/H
  • SSC54HE3 A/H
  • SSC54HE3-A/H
  • SSC54HE3A/H
  • SSC54HE3AH
  • SSC54HE3_AH
  • SSC54HE3_A\H