
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | FERD20U50DJF-TR | 3,000 | 3K | |||||||||
| Verical | FERD20U50DJF-TR | 3,000 | 3K | |||||||||
| TME | FERD20U50DJFTR-0 | 3,000 | 3K | 22h | ||||||||
| DigiKey | 497-14984-1-ND | 3,174 | 1 | Cut Tape | ||||||||
| Avnet | FERD20U50DJF-TR | 0 | 3K | 2h |
Download datasheets and manufacturer documentation for STMicroelectronics FERD20U50DJF-TR.
Download STMicroelectronics FERD20U50DJF-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics FERD20U50DJF-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics FERD20U50DJF-TR.