Vishay SS8P3L-M3/87A

Rectifier Diode Schottky 30V 8A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 30V 8A TO277A
$ 0.254
Production

Price and Stock

DistributorSKUMinPkg
TTISS8P3L-M3/87A06500Tape & Reel
17h
NewarkSS8P3L-M3/87A06500Tape & Reel
AvnetSS8P3L-M3/87A06500
16h
TTI AsiaSS8P3L-M3/87AContact
6h
TTI EuropeSS8P3L-M3/87A06500Tape & Reel
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS8P3L-M3/87A.

IHS

Datasheet5 pages6 years ago

Upverter

Inventory History

3 month trend:
-1.27%

CAD Models

Download Vishay SS8P3L-M3/87A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.229
$ 0.229
Stock
336,047
592,749
592,749
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
490 mV
490 mV
490 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 20V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 40V 10A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 40V 10A TO277A
Diodes Inc.SBR10U45SP5-13
Rectifier Diode Super Barrier Rectifier 45V 10A 3-Pin(3+Tab) PowerDI 5 T/R

Descriptions

Descriptions of Vishay SS8P3L-M3/87A provided by its distributors.

Rectifier Diode Schottky 30V 8A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 30V 8A TO277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon, TO-277A
30V 150A 200¦ÌA 8A anode TO-277A 6.15mm*4.75mm*1.2mm
Schottky Diodes & Rectifiers 8.0 Amp 30 Volt

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS8P3L-M387A
  • SS8P3L-M3\87A